NTN 32924 Tapered Roller 120 mm ID Tapered Roller Bearing, 165 mm OD
- RS Stock No.:
- 700-165
- Mfr. Part No.:
- 32924
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€261.72
(exc. VAT)
€321.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.72 |
*price indicative
- RS Stock No.:
- 700-165
- Mfr. Part No.:
- 32924
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 165mm | |
| Static Load Rating | 205kN | |
| Number of Rows | 1 | |
| Series | 3292 | |
| Bearing Dynamic Load Rating | 118kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 165mm | ||
Static Load Rating 205kN | ||
Number of Rows 1 | ||
Series 3292 | ||
Bearing Dynamic Load Rating 118kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is meticulously engineered to provide optimal support and performance for various applications. Designed with a pressed steel cage, this bearing ensures excellent load-carrying capabilities, contributing to the efficiency and reliability of machinery. It is particularly suitable for applications that require a robust yet lightweight solution. This bearing stands out in its category for its intricate design and durability, making it an Ideal choice in demanding industrial environments. With an overall weight of 1.704 kg, it balances functionality with low mass, offering an effective solution for those seeking precision and performance in streamlined assemblies.
Robust construction with a pressed steel cage enhances load distribution
Designed for high reliability and efficiency in various applications
Lightweight design at 1.704 kg facilitating easier installation and transport
Perfectly suited for single row tapered configurations ensuring optimal alignment
Manufactured by NTN a trusted leader in bearing technology ensuring quality and performance
Related links
- NTN 4T-JM822010PK Tapered Roller 110 mm ID Tapered Roller Bearing, 165 mm OD
- FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- SKF NA 4924 Cylindrical 120 mm ID Roller Bearing, 165 mm OD
- SKF 23120-2RS5/VT143B Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- NTN 23120EAW33C3 100 mm ID Spherical Roller Bearing, 165 mm OD
- NTN 23120EMW33C4 100 mm ID Spherical Roller Bearing, 165 mm OD
