NTN 4T-95925 Tapered Roller 39.69 mm ID Tapered Roller Bearing, 234.95 mm OD

Image representative of range

Subtotal (1 unit)*

€249.40

(exc. VAT)

€306.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.40

*price indicative

RS Stock No.:
700-170
Mfr. Part No.:
4T-95925
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

39.69mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

234.95mm

Bearing Dynamic Load Rating

525kN

Series

4T

Bearing Material

Steel

Number of Rows

1

Cup Width

49.21mm

Static Load Rating

825kN

End Type

Open

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly designed to accommodate both radial and axial loads in one direction. This robust product serves critical applications in various industries, ensuring smooth operational performance and longevity. With its precision-engineered cup, the bearing offers exceptional stability and alignment, which are VITAL for effective machinery function. The external diameter of 234.95 mm and outer ring width of 49.212 mm are optimised for efficient load distribution, ultimately contributing to enhanced reliability in demanding environments. The high-quality construction guarantees a superior rating life coefficient, making it an Ideal choice for industries requiring high performance and resilience.

Designed for effective load distribution, providing reliability in demanding applications

Precision-engineered cup enhances stability, ensuring alignment during operation

Robust construction accommodates both radial and axial loads for versatility

Optimised external diameter and outer ring width contribute to improved performance

High-quality design reflects a commitment to longevity and operational efficiency

Suitable for diverse industrial applications, backed by reputable engineering expertise

Incorporates a high rating life coefficient for enhanced durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy