SNR 29420E Cylindrical 100 mm ID Spherical Roller Bearing, 210 mm OD

Image representative of range

Subtotal (1 unit)*

€1,112.98

(exc. VAT)

€1,368.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,112.98

*price indicative

RS Stock No.:
700-632
Mfr. Part No.:
29420E
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

32mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

3100rpm

Maximum Speed - Oil

1850rpm

Series

29420

Dynamic Load Rating

856kN

End Type

Open

Outside Diameter

210mm

Static Load Rating

2560kN

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR thrust spherical roller bearing is engineered to provide exceptional performance in demanding applications. Designed with a robust internal diameter of 100 mm and a housing washer outer diameter of 210 mm, this bearing ensures reliable operation under various load conditions. Its unique construction allows for maximum load capacities with dynamic axial load ratings up to 856,000,000 mN. With a thrust bearing height of 67 mm, it delivers optimal stability and efficiency. This product is Ideal for applications requiring high precision and durability, even in challenging environments with temperatures ranging from -40°C to 200°C.

Internal diameter of shaft washer is 100 mm providing enhanced fitment options

Diverse operating temperature range from -40°C to 200°C for versatility

Dynamic axial load rating of 856 million mN ensures high performance under heavy loads

Compact thrust bearing height of 67 mm supports efficient space utilisation

Max shoulder diameter of 175 mm offers compatibility with various setups

Low mass of 10.8 kg allows for easier handling and installation

Various frequencies like BPFO and BPFI ensure reliable monitoring and diagnostics

Manufactured with quality materials for extended service life and reduced downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy