SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD

Image representative of range

Subtotal (1 unit)*

€1,157.95

(exc. VAT)

€1,424.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,157.95

*price indicative

RS Stock No.:
705-388
Mfr. Part No.:
24126EAW33
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Race Width

80mm

Bore Type

Cylindrical

Cage Material

Steel

Series

24126

Limiting Speed

2400rpm

Dynamic Load Rating

795kN

Outside Diameter

210mm

Bearing Material

Steel

End Type

Open

Internal Clearance

CN

Static Load Rating

1070kN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is designed to deliver exceptional performance in various industrial applications. With its robust construction and innovative design features, this bearing is engineered for stability and durability. Constructed with a pressed steel cage and incorporating lubrication holes for efficient maintenance, it ensures smooth operation under dynamic loads. The product is suitable for high-speed applications, boasting a dynamic load capacity of 795 million mN and a static load capacity of 1.07 billion mN. Its performance is further enhanced by a radial clearance class CN, making it an Ideal choice for demanding operational environments that require reliability and longevity.

Spherical roller bearing configuration for enhanced load distribution

Central rib on the inner ring optimises strength and stability

Three lubrication holes strategically placed for improved servicing

Dynamic load capacity of 795 million mN supports high performance applications

Static load capacity of 1.07 billion mN withstands heavy operational demands

Fatigue limit load of 111 million mN enhances durability over time

Robust pressed steel cage design ensures reliability under stress

Designed for easy installation with clear shoulder diameter specifications

High quality manufacturing ensures consistent performance

Suitable for various industries requiring precision and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy