SNR 29426E Cylindrical 130 mm ID Spherical Roller Bearing, 270 mm OD

Image representative of range

Subtotal (1 unit)*

€1,662.60

(exc. VAT)

€2,045.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,662.60

*price indicative

RS Stock No.:
700-635
Mfr. Part No.:
29426E
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

130mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Maximum Speed - Oil

1450rpm

Limiting Speed

2400rpm

Bearing Material

Steel

Series

29426

Dynamic Load Rating

1390kN

Outside Diameter

270mm

Static Load Rating

4310kN

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR thrust spherical roller bearings bring exceptional performance and reliability to various applications, specifically designed to support axial loads. With a striking internal diameter of 130 mm and an outer diameter of 270 mm, the product offers a robust solution for complex assembly needs. Engineered with precision, these bearings accommodate considerable load stresses while ensuring smooth operation, making them Ideal for demanding mechanical environments. Additionally, their resistance to temperature fluctuations, operating efficiently within a range of 233.15 °K to 473.15 °K, highlights their versatility and extended service life. These features make the thrust spherical roller bearings a necessity for industries requiring Durable and high-performance components.

Internal and outer diameters allow for effective integration into various assemblies

Dynamic and static axial load ratings ensure reliable performance under heavy loads

Limit axial load ratings contribute to the overall longevity of the bearings

Optimised lubrication limit speeds enhance operational efficiency

Maximise thermal stability with a broad operating temperature range

Designed for superior load handling ensuring minimal wear over time

Robust construction to withstand harsh environments and components

Compact designs facilitate ease of installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy