NTN 1R22X28X17 22 mm ID Needle Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 704-630
- Mfr. Part No.:
- 1R22X28X17
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€8.66
(exc. VAT)
€10.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.66 |
*price indicative
- RS Stock No.:
- 704-630
- Mfr. Part No.:
- 1R22X28X17
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Bearing Material | Steel | |
| Outside Diameter | 28mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Shielded | ||
Bearing Material Steel | ||
Outside Diameter 28mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring is engineered to provide robust support in various applications, ensuring smooth and reliable operation. With an internal diameter of 22 mm and a width of 17 mm, this component is designed for optimal compatibility with related machinery. The product is characterised by its precision class P0, ensuring a high standard of accuracy in performance. Its mass of just 0.03 kg makes it lightweight yet durable, allowing for easy integration into systems without compromising structural integrity. The innovative design includes lubrication holes on the inner ring to promote efficient maintenance, and its minimum fillet radius of 0.3 mm facilitates seamless installation.
Designed with an internal diameter of 22 mm for precise fit
The lightweight mass of 0.03 kg enhances adaptability in various setups
Features lubrication holes on the inner ring for improved maintenance
Constructed to precision class P0 ensuring reliable performance
Offers a minimum fillet radius of 0.3 mm for easy installation
The Compact width of 17 mm contributes to space saving designs
Durable construction enhances longevity and reduces the need for frequent replacements
Versatile application potential across multiple industrial settings
Related links
- NTN 1R22X28X205 22 mm ID Needle Roller Bearing Needle, 28 mm OD
- NTN 1R22X28X20 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2210 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2220 22 mm ID Roller Bearing Needle, 28 mm OD
- SKF HK 2216 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2210-B 22 mm ID Roller Bearing Needle, 28 mm OD
