NTN 1R22X28X205 22 mm ID Needle Roller Bearing Needle, 28 mm OD

Image representative of range

Subtotal (1 unit)*

€9.09

(exc. VAT)

€11.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.09

*price indicative

RS Stock No.:
704-631
Mfr. Part No.:
1R22X28X205
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

22mm

Race Width

20.5mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

End Type

Shielded

Outside Diameter

28mm

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Needle Roller Bearing Inner Ring is expertly crafted to bring reliability and performance to various applications. This product serves as a VITAL component within machinery, ensuring smooth rotational motion by providing support for needle rollers. With an internal diameter of 22 mm and a bearing width of 20.5 mm, it is designed specifically to meet the precision demands of modern engineering. The ring's robust construction, featuring a high-quality mass of 0.036 kg, ensures durability over time. Additionally, the minimised shoulder diameter of 24 mm and optimal fillet radius support facilitate effective integration into your systems, enhancing overall functionality. This bearing is an essential choice for industries seeking excellence in their mechanical performance.

High precision with a P0 class rating ensuring reliable operation

Composed of Durable materials to withstand rigorous use

Designed with a minimum fillet radius of 0.3 mm for better compatibility

Incorporates a lubrication hole for maintenance convenience

Features a chamfer length of 1.8 mm for seamless fitting

Optimised for easy installation in various mechanical systems

Dimensions cater to common engineering standards for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy