NTN 4T-3776 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 93.26 mm OD
- RS Stock No.:
- 704-743
- Mfr. Part No.:
- 4T-3776
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 704-743
- Mfr. Part No.:
- 4T-3776
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 44.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 102kN | |
| End Type | Open | |
| Outside Diameter | 93.26mm | |
| Static Load Rating | 134kN | |
| Cup Width | 23.81mm | |
| Cone Width | 30.3mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 44.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 102kN | ||
End Type Open | ||
Outside Diameter 93.26mm | ||
Static Load Rating 134kN | ||
Cup Width 23.81mm | ||
Cone Width 30.3mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly crafted to ensure effective load distribution, making it a VITAL component in various machinery applications. Designed specifically for durability and performance, this bearing features a robust internal diameter of 44.983 mm and a bearing width of 30.302 mm, ensuring reliable functionality under dynamic loads up to 113,000,000 mN. With its precision-engineered structure, this product provides a consistently high-performance level, optimising the lifespan and reliability of your machinery. Ideal for industries requiring heavy-duty and dependable bearings, this exceptional product showcases ntn's commitment to quality and innovation, ensuring it meets the most demanding operational requirements. With its Advanced design and construction, this bearing is the perfect choice for maintaining the efficiency and longevity of your industrial applications.
Optimised for heavy-duty applications, ensuring reliable performance and durability
Dynamic load capacity of 113,000,000 mN, providing effective load distribution
Internal diameter of 44.983 mm ensures a precise fit for various machinery
Width of 30.302 mm enhances stability during operation
Designed for efficient heat dissipation, increasing operational lifespan
Reduced friction coefficients support smoother operations and less wear
Constructed to meet rigorous industry standards for quality and reliability
Related links
- NTN 4T-HM905843/HM905810 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 104.98 mm OD
- NTN 4T-3779 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-25584 Single Row Tapered Roller 44.98 mm ID Roller Bearing, 63 mm OD
- Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- Timken 3779/3720 Taper 47.63 mm ID Roller Bearing, 93.26 mm OD
- RS PRO 3780/3720 Taper 50 mm ID Roller Bearing, 93.26 mm OD
- Timken 25584/25520 Taper 44.98 mm ID Roller Bearing, 82.93 mm OD
