Timken 3779/3720 Taper 47.63 mm ID Roller Bearing, 93.26 mm OD
- RS Stock No.:
- 137-1929
- Mfr. Part No.:
- 3779/3720
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.82
(exc. VAT)
€99.41
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.82 |
| 5 - 9 | €77.58 |
| 10 - 24 | €75.97 |
| 25 + | €74.35 |
*price indicative
- RS Stock No.:
- 137-1929
- Mfr. Part No.:
- 3779/3720
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.63mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | No | |
| Cone Width | 23.81mm | |
| Outside Diameter | 93.26mm | |
| Static Load Rating | 153kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 122kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 47.63mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals No | ||
Cone Width 23.81mm | ||
Outside Diameter 93.26mm | ||
Static Load Rating 153kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 122kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- RS PRO 3780/3720 Taper 50 mm ID Roller Bearing, 93.26 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- NTN 4T-3779 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-3776 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-55187C/55443 Taper Roller 47.63 mm ID Roller Bearing, 112.712 mm OD
- NTN 4T-528/522 Taper Roller 47.63 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
