SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- RS Stock No.:
- 850-7578
- Mfr. Part No.:
- 3780/3720/Q
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€123.55
(exc. VAT)
€151.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €123.55 | - |
| 5 - 9 | €120.13 | 2% |
| 10 - 24 | €116.86 | 5% |
| 25 + | €113.78 | 7% |
*price indicative
- RS Stock No.:
- 850-7578
- Mfr. Part No.:
- 3780/3720/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Parallel | |
| Bearing Dynamic Load Rating | 110kN | |
| Outside Diameter | 93.26mm | |
| Standards/Approvals | No | |
| Static Load Rating | 146kN | |
| Cone Width | 30.16mm | |
| Limiting Speed | 7500rpm | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Parallel | ||
Bearing Dynamic Load Rating 110kN | ||
Outside Diameter 93.26mm | ||
Standards/Approvals No | ||
Static Load Rating 146kN | ||
Cone Width 30.16mm | ||
Limiting Speed 7500rpm | ||
End Type Open | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- RS PRO 3780/3720 Taper 50 mm ID Roller Bearing, 93.26 mm OD
- Timken 3779/3720 Taper 47.63 mm ID Roller Bearing, 93.26 mm OD
- SKF 18790/18720 Taper 50.8 mm ID Imperial Roller Bearing, 85 mm OD
- SKF 1988/1922/Q Taper 28.58 mm ID Imperial Roller Bearing, 57.15 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF LM 11949/910/Q Taper 19.05 mm ID Imperial Roller Bearing, 45.24 mm OD
- NTN 4T-3776 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 93.26 mm OD
