RS PRO 3780/3720 Taper 50 mm ID Roller Bearing, 93.26 mm OD
- RS Stock No.:
- 248-2874
- Mfr. Part No.:
- 3780/3720
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€64.26
(exc. VAT)
€79.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.26 |
*price indicative
- RS Stock No.:
- 248-2874
- Mfr. Part No.:
- 3780/3720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 147kN | |
| Cup Width | 23.812mm | |
| Bearing Dynamic Load Rating | 110kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4200rpm | |
| Cone Width | 30.3mm | |
| Bearing Material | Steel | |
| Outside Diameter | 93.26mm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 147kN | ||
Cup Width 23.812mm | ||
Bearing Dynamic Load Rating 110kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 4200rpm | ||
Cone Width 30.3mm | ||
Bearing Material Steel | ||
Outside Diameter 93.26mm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Timken 3780/3720 Taper 50.8 mm ID Roller Bearing, 93.26 mm OD
- SKF 3780/3720/Q Taper 50.8 mm ID Imperial Roller Bearing, 93.26 mm OD
- Timken 3779/3720 Taper 47.63 mm ID Roller Bearing, 93.26 mm OD
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-3776 Tapered Roller 44.98 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-3779 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 93.26 mm OD
- NTN 4T-3782/3720 Taper Roller 44.45 mm ID Roller Bearing, 93.2 mm OD
- SKF 33210 Taper 50 mm ID Roller Bearing, 90 mm OD
