NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-272
- Mfr. Part No.:
- 4T-390
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€43.64
(exc. VAT)
€53.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.64 |
*price indicative
- RS Stock No.:
- 699-272
- Mfr. Part No.:
- 4T-390
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 120kN | |
| Outside Diameter | 110mm | |
| Cup Width | 18.82mm | |
| Number of Rows | 1 | |
| Cone Width | 21.99mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 89.5kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 120kN | ||
Outside Diameter 110mm | ||
Cup Width 18.82mm | ||
Number of Rows 1 | ||
Cone Width 21.99mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 89.5kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing, designed to efficiently manage complex load conditions while ensuring durability and reliability in various applications. With its robust construction featuring a pressed steel cage, this bearing is optimised for dynamic performance, catering to diverse industrial needs. The precise internal and external diameters enhance fitment and operational efficiency, making it an essential component for machinery requiring dependable bearings.
Single row design enhances load distribution and stability
Pressed steel cage ensures lightweight yet robust performance
Dynamic load capacity of 99,500,000 mN maximises operational efficiency
Static load capacity reaches up to 120,000,000 mN, supporting heavier loads
Optimised internal and external diameters provide precise fitment for enhanced performance
Lower operational friction thanks to the tapered roller design increases lifespan
Designed with industry-standard coefficients for improved axial load handling
Ideal for applications that require a high degree of reliability and longevity
Related links
- NTN 4T-394A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
