NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD

Image representative of range

Subtotal (1 unit)*

€100.56

(exc. VAT)

€123.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.56

*price indicative

RS Stock No.:
704-754
Mfr. Part No.:
4T-462A/453X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

57.15mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Cone Width

29.31mm

Number of Rows

1

Cup Width

24.6mm

Static Load Rating

148kN

Outside Diameter

104.77mm

End Type

Open

Bearing Dynamic Load Rating

115kN

Series

4T

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is engineered for optimal performance in demanding applications. Designed with a single row and a pressed steel cage, this bearing seamlessly accommodates the combined axial and radial loads commonly found in various machinery. Its robust construction ensures durability and reliability, making it an essential component for ensuring smooth operation in your equipment. With ntn's commitment to quality, you can Trust that this tapered roller bearing will contribute to the efficiency and longevity of your machinery, providing peace of mind in every rotation.

Single row design allows for effective load distribution

Pressed steel cage enhances structural stability

Suitable for both axial and radial loads in heavy-duty applications

Manufactured with precision by ntn, a reputable name in rolling bearings

Optimised for durability to withstand harsh operating conditions

Facilitates smooth operation, reducing maintenance needs

Ideal for use in various machinery, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy