NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD

Image representative of range

Subtotal (1 unit)*

€80.05

(exc. VAT)

€98.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.05

*price indicative

RS Stock No.:
704-845
Mfr. Part No.:
4T-53178/53375
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

44.45mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

92kN

Cup Width

20.63mm

Number of Rows

1

Cone Width

28.3mm

Bearing Material

Steel

Series

4T

Bearing Dynamic Load Rating

82.5kN

End Type

Open

Outside Diameter

95.25mm

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly crafted for optimal performance in demanding applications. This component is designed to manage both radial and axial loads, making it an essential element in various machinery. Featuring a pressed steel cage, it enhances durability and ensures smooth operation. With its exceptional design, this bearing is Ideal for scenarios requiring precision and reliability. The NTN Tapered roller bearing stands out for its versatility, being suitable for numerous industrial uses, thereby providing businesses with a dependable solution that contributes to their operational efficiency.

Designed to handle radial and axial loads effectively

Equipped with a pressed steel cage for enhanced strength

Suitable for a wide range of industrial applications

Delivers reliable performance in challenging environments

Promotes smooth operation and long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy