NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD

Image representative of range

Subtotal (1 unit)*

€40.52

(exc. VAT)

€49.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.52

*price indicative

RS Stock No.:
699-164
Mfr. Part No.:
4T-3578
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

44.45mm

Bore Type

Cylindrical

Cage Material

Steel

Series

4T

End Type

Open

Bearing Dynamic Load Rating

94kN

Outside Diameter

87.31mm

Static Load Rating

117kN

Cup Width

23.81mm

Number of Rows

1

Cone Width

30.88mm

Bearing Material

Steel

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide optimal performance and reliability in demanding applications. This bearing excels in supporting radial and axial loads, making it Ideal for various industrial uses. With a robust design, it features a pressed steel cage that contributes to improved durability. The internal diameter of 44.45 mm and the external diameter that accommodates an inner ring of 63.6 mm ensure a secure fit, which reduces the risk of failure. This product not only meets but exceeds performance expectations, being backed by an esteemed manufacturer renowned for quality. Its effective load handling capabilities make it a preferred choice for professionals looking to enhance machinery efficiency.

Designed for single row applications, providing reliable support for both radial and axial loads

Pressed steel cage enhances overall strength and durability of the bearing

Internal diameter measures 44.45 mm, ensuring a precise fit for various installations

External diameter of inner ring is 63.6 mm, optimising load distribution and stability

Dynamic load capacity of 104,000,000 mN to withstand heavy operational demands

Static load capacity of 117,000,000 mN, ensuring robust performance under stationary conditions

Incorporates a rating life coefficient of 1, signifying dependable longevity in service

Features a maximum shoulder diameter of 51 mm, facilitating effective axial load management

Static axial load coefficient of 1.08 optimises the bearing's performance under varying loads

Upper axial load coefficient of 1.96 for enhanced performance under higher load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy