NTN 4T-55200C Tapered Roller 50.8 mm ID Tapered Roller Bearing, 111.12 mm OD
- RS Stock No.:
- 704-849
- Mfr. Part No.:
- 4T-55200C
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€52.40
(exc. VAT)
€64.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.40 |
*price indicative
- RS Stock No.:
- 704-849
- Mfr. Part No.:
- 4T-55200C
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 111.12mm | |
| Static Load Rating | 108kN | |
| Cup Width | 20.63mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 26.9mm | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 91.5kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 111.12mm | ||
Static Load Rating 108kN | ||
Cup Width 20.63mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 26.9mm | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 91.5kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings are essential components designed for robust performance in various industrial applications. These bearings feature a mounted cone and a pressed steel cage, ensuring durability while maintaining efficiency in rotational motion. With an internal diameter of 50.8 mm and a precise bearing width of 26.909 mm, they are engineered to accommodate significant loads and deliver optimal performance. The dynamic load rating reaches an impressive 115,000,000 mN, providing reliability in demanding environments. Crafted for superior rating life, these bearings are Ideal for operational longevity, making them a trusted choice for applications requiring resilience and strength.
High dynamic load capacity enhances operational reliability
Pressed steel cage promotes durability and longevity
Optimised internal and external diameters allow for precise fitting
Static load rating ensures effective performance under stationary conditions
Lower axial load coefficients improve handling of various load conditions
Designed for efficient performance in heavy-duty industrial applications
Appropriately sized for seamless integration into existing setups
Related links
- Timken HM907643/HM907614 Taper 50.8 mm ID Roller Bearing, 111.12 mm OD
- NTN 4T-55200C/55437 Taper Roller 111 mm ID Roller Bearing, 50.8 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-LM104912 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.93 mm OD
- NTN 4T-LM104911 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
