NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- RS Stock No.:
- 700-041
- Mfr. Part No.:
- 4T-59200
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€62.15
(exc. VAT)
€76.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.15 |
*price indicative
- RS Stock No.:
- 700-041
- Mfr. Part No.:
- 4T-59200
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 178kN | |
| Number of Rows | 1 | |
| Cone Width | 36.51mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 143kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Cup Width | 28.57mm | |
| Outside Diameter | 104.77mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 178kN | ||
Number of Rows 1 | ||
Cone Width 36.51mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 143kN | ||
End Type Open | ||
Bearing Material Steel | ||
Cup Width 28.57mm | ||
Outside Diameter 104.77mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to efficiently support loads and enhance rotational performance in various applications. Specifically engineered for durability, it features a single-row configuration that allows for effective handling of both radial and axial loads. This product is Ideal for environments requiring precision and reliability, making it suitable for industrial machinery. With its robust construction including a pressed steel cage and high-quality materials, this bearing guarantees longevity and optimal performance, ensuring that operational efficiency is maintained across diverse operating conditions.
Constructed with a pressed steel cage for enhanced durability
Built to support dynamic loads of up to 158,000,000 mN
Designed for static loads of 178,000,000 mN, ensuring reliability under heavy stress
Internal diameter of 50.8 mm allows for easy integration into various assemblies
Offers optimized performance with a rating life coefficient of 1
Max shoulder diameter compatibility of 61 mm for versatile applications
Min inner ring shoulder diameter of 68 mm, suitable for precise fitting
Max fillet radius of 3.5 mm improves the overall bearing performance
Coefficients for axial loads are accurately defined to enhance load management
Ideal for a multitude of industrial settings, ensuring functionality and effectiveness
Related links
- NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-HM807048 Tapered Roller 54.48 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- Timken 4595/4535 Taper 53.97 mm ID Roller Bearing, 104.77 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
