NTN 4T-45285/45220 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- RS Stock No.:
- 704-836
- Mfr. Part No.:
- 4T-45285/45220
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€75.30
(exc. VAT)
€92.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.30 |
*price indicative
- RS Stock No.:
- 704-836
- Mfr. Part No.:
- 4T-45285/45220
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 30.95mm | |
| Number of Rows | 1 | |
| Static Load Rating | 169kN | |
| Cup Width | 23.81mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 130kN | |
| End Type | Open | |
| Outside Diameter | 104.77mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 30.95mm | ||
Number of Rows 1 | ||
Static Load Rating 169kN | ||
Cup Width 23.81mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 130kN | ||
End Type Open | ||
Outside Diameter 104.77mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing offers an exceptional solution for various applications requiring reliable load handling and support. Engineered with a single-row design, this bearing features a pressed steel cage that enhances durability and efficiency. Its precision construction ensures optimal performance, making it an Ideal choice for industries where performance and longevity are paramount. This product is finely crafted in France, reflecting Advanced engineering capabilities and a commitment to quality that stands out in the market. Designed to handle combined loads effectively, The NTN Tapered roller bearing is suitable for a range of industrial applications, contributing to smoother operation and reduced downtime.
Single-row configuration optimises space and load capacity
Pressed steel cage design enhances strength and durability
Manufactured in France, ensuring high-quality European engineering
Designed for optimal handling of combined loads
Contributes to reduced operational noise and enhanced performance
Ideal for a variety of industrial applications demanding reliability
Related links
- NTN 4T-59200 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-HM807048 Tapered Roller 54.48 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-45291 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-385 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 75 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
