SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 705-128
- Mfr. Part No.:
- 21316V
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€305.74
(exc. VAT)
€376.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.74 |
*price indicative
- RS Stock No.:
- 705-128
- Mfr. Part No.:
- 21316V
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 296kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Limiting Speed | 4900rpm | |
| Outside Diameter | 170mm | |
| Dynamic Load Rating | 300kN | |
| Series | 21316 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 296kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Limiting Speed 4900rpm | ||
Outside Diameter 170mm | ||
Dynamic Load Rating 300kN | ||
Series 21316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to provide exceptional reliability and performance in various engineering applications. Designed with a pressed steel cage, this bearing accommodates both radial and axial loads, making it Ideal for heavy-duty machinery. With an internal diameter of 80 mm and an external diameter of 170 mm, it features a width of 39 mm, ensuring a robust and Durable construction. This Spherical Roller Bearing excels in extreme conditions, operating efficiently under maximum temperatures of 200 °C and enduring dynamic loads of up to 300,000,000 mN.
Static load capacity of 296,000,000 mN increases operational flexibility
Fatigue limit load of 33,600,000 mN enhances longevity and endurance
Maximum operating temperature of 200 °C broadens application scope
Radial clearance class CN provides versatility in operational settings
Min operating temperature allows effective use in cold environments
Max shoulder diameters facilitate ease of installation and fit
Comprehensive frequency data supports detailed engineering assessments
Related links
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
