SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-819
- Mfr. Part No.:
- 22316EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€571.64
(exc. VAT)
€703.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €571.64 |
*price indicative
- RS Stock No.:
- 454-819
- Mfr. Part No.:
- 22316EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Cylindrical | |
| Series | 22316EF800 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 541kN | |
| Static Load Rating | 522kN | |
| Number of Rows | 2 | |
| Outside Diameter | 170mm | |
| Internal Clearance | C4 | |
| Limiting Speed | 3900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Cylindrical | ||
Series 22316EF800 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 541kN | ||
Static Load Rating 522kN | ||
Number of Rows 2 | ||
Outside Diameter 170mm | ||
Internal Clearance C4 | ||
Limiting Speed 3900rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for vibratory applications, ensuring exceptional performance and reliability. With a robust one-piece machined cage and incorporating well-placed grooves with lubrication holes on the outer ring, it adeptly handles the demands of dynamic environments. The unique C4 class clearance guarantees superior radial clearance, making it ideal for applications where high loads and vibrations are a concern. This bearing not only promises resilience under extreme conditions but also features precise internal and external dimensions allowing for optimal compatibility with various systems. Manufactured by a trusted leader in the industry, this component is built to last and perform consistently, providing peace of mind for engineers and maintenance professionals alike.
Designed specifically for vibratory applications, enhancing durability
Includes a one-piece machined cage for improved structural integrity
Features lubrication holes on the outer ring for optimal maintenance
Offers a superior radial clearance class for managing high loads
Manufactured with precision for accurate dimensional adherence
Meets rigorous performance standards for reliability in challenging conditions
Facilitates easy installation and compatibility across various setups
Related links
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316V Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NTN 22316EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
