NTN 23126EAW33 130 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 454-079
- Mfr. Part No.:
- 23126EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€744.87
(exc. VAT)
€916.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €744.87 |
*price indicative
- RS Stock No.:
- 454-079
- Mfr. Part No.:
- 23126EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3000rpm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 3000rpm | |
| Series | 23126EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 710kN | |
| Internal Clearance | CN | |
| Outside Diameter | 210mm | |
| Static Load Rating | 906kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3000rpm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 3000rpm | ||
Series 23126EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 710kN | ||
Internal Clearance CN | ||
Outside Diameter 210mm | ||
Static Load Rating 906kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is meticulously engineered for high-performance applications demanding durability and reliability. Designed by an industry leader, this bearing excels under both dynamic and static load conditions, ensuring optimal performance across a variety of demanding environments. With a robust construction engineered from high-quality materials, it guarantees longevity, offering a dependable solution for heavy machinery and equipment. This bearings unique design allows for efficient operation at Extreme temperatures, making it suitable for a wide assortment of industrial applications. By leveraging advanced technology, this bearing achieves superior load distribution, significantly enhancing operational efficiencies. Its distinctive features not only cater to severe load scenarios but also prioritise user maintenance needs, resulting in reduced downtime and improved productivity.
Engineered for exceptional dynamic and static load capacities
High-quality steel composition ensures maximum durability
Optimised for high operational speeds, enhancing performance
Designed to function efficiently across a broad temperature range
Incorporates advanced design elements for superior load distribution
Facilitates easy installation to minimise downtime
Perfectly suited for various heavy machinery applications
Related links
- NTN 23126EAW33C3 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23126EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24126 CCK30/W33 Tapered 1:30 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
