NTN 23126EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 454-077
- Mfr. Part No.:
- 23126EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€744.87
(exc. VAT)
€916.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €744.87 |
*price indicative
- RS Stock No.:
- 454-077
- Mfr. Part No.:
- 23126EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Series | 231 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 710kN | |
| Outside Diameter | 210mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 906kN | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3000rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Maximum Speed - Oil | 3000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Series 231 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 710kN | ||
Outside Diameter 210mm | ||
Internal Clearance C3 | ||
Static Load Rating 906kN | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3000rpm | ||
Maximum Speed - Grease 2400rpm | ||
Maximum Speed - Oil 3000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered to provide exceptional performance and durability in demanding applications. This innovative product is designed for high-load environments, ensuring maximum reliability where heavy loads are present. With its robust construction and precise manufacturing, it seamlessly accommodates various operational challenges, enhancing the overall efficiency of machinery. Its meticulous design features ensure that it operates optimally under diverse conditions, making it an essential component for industries requiring dependable rotational performance. Backed by extensive industry experience, this product stands out for its ability to deliver consistent results while maintaining longevity, thus providing excellent value for investment. Ideal for those who prioritise quality and efficiency, the spherical roller bearings exemplify the perfect blend of technology and functionality.
Designed for high-load applications, ensuring reliability and performance
Robust construction to withstand operational challenges in demanding environments
Manufactured with precision to enhance machinery efficiency
Offers longevity and durability, reducing the need for frequent replacements
Facilitates smooth rotational movement, optimising overall equipment functionality
Proven in various industries, demonstrating versatility and adaptability
Related links
- NTN 23126EAW33C3 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23126EAW33 130 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 24126EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24126 CCK30/W33 Tapered 1:30 130 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
