SNR 22320EF800 Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD

Image representative of range

Subtotal (1 unit)*

€1,123.41

(exc. VAT)

€1,381.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,123.41

*price indicative

RS Stock No.:
705-785
Mfr. Part No.:
22320EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Internal Clearance

C4

Static Load Rating

844kN

Outside Diameter

215mm

Bearing Material

Steel

Series

22320

End Type

Open

Dynamic Load Rating

827kN

Limiting Speed

3100rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is designed specifically for vibratory applications, offering remarkable durability and performance. Featuring a one-piece machined cage with strategically placed grooves and lubrication holes on the outer ring, this bearing ensures optimal lubrication and heat dissipation under demanding conditions. With its special C4 class clearance, it accommodates greater radial movements, making it an excellent choice for heavy-duty machinery operating in challenging environments. Built for reliability and efficiency, this bearing meets the industry's high standards, ensuring longevity and reduced maintenance, all while providing exceptional load-bearing capabilities.

One piece machined cage for enhanced strength and stability

Three lubrication holes on the outer ring facilitate optimal lubrication

C4 radial clearance class allows for extensive movements

Mass of 12.776 kg ensures robust performance in heavy applications

Dynamic load capacity of 827000000 mN ensures reliability under high stresses

Static load capacity of 844000000 mN provides excellent support

Fatigue limit load of 88900000 mN extends operational life

Reference thermal speed of 15600 °/s maximises efficiency during operations

Max operating temperature of 473.15 °K ensures functionality in extreme heat

Lower and upper axial load coefficients enhance stability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy