SNR 22320EF800 Round 100 mm ID Spherical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€1,069.91

(exc. VAT)

€1,315.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,069.91

*price indicative

RS Stock No.:
640-217
Mfr. Part No.:
22320EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

100mm

Race Width

73mm

Bore Type

Round

Cage Material

Brass

Outside Diameter

215mm

Internal Clearance

CN

Static Load Rating

844kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Standards/Approvals

No

Dynamic Load Rating

827kN

End Type

Open

Maximum Speed - Oil

2600rpm

Series

223

Limiting Speed

3100rpm

Maximum Speed - Grease

2100rpm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy