Timken JM612949/JM612910 Taper 70 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 134-7528
- Mfr. Part No.:
- JM612949/JM612910
- Manufacturer:
- Timken
Subtotal (1 unit)*
€161.88
(exc. VAT)
€199.11
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.88 |
*price indicative
- RS Stock No.:
- 134-7528
- Mfr. Part No.:
- JM612949/JM612910
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 23mm | |
| Static Load Rating | 198kN | |
| Outside Diameter | 115mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 150kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 23mm | ||
Static Load Rating 198kN | ||
Outside Diameter 115mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 150kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
- Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- Timken 32015X Taper 75 mm ID Metric Roller Bearing, 115 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
- SKF T2EE 060 Taper Roller 60 mm ID Roller Bearing, 115 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SKF T7FC 055/CL7C Taper Roller 55 mm ID Roller Bearing, 115 mm OD
