INA BK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- RS Stock No.:
- 174-1053
- Mfr. Part No.:
- BK0810-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.42 |
| 5 - 9 | €6.13 |
| 10 - 24 | €6.05 |
| 25 + | €5.93 |
*price indicative
- RS Stock No.:
- 174-1053
- Mfr. Part No.:
- BK0810-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 8mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 12mm | |
| Static Load Rating | 3.95kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 3.8kN | |
| Limiting Speed | 29500rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 8mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 12mm | ||
Static Load Rating 3.95kN | ||
Standards/Approvals No | ||
End Type Open | ||
Number of Rows 1 | ||
Dynamic Load Rating 3.8kN | ||
Limiting Speed 29500rpm | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Needle Roller Bearing, 8mm Inside Diameter, 10mm Race Width - BK0810-B
This needle roller bearing is designed to provide robust support in various applications. It features a compact design with an inside diameter of 8mm and a race width of 10mm. This drawn cup needle bearing is ideal for industries requiring high load capacities and precise motion control.
Features & Benefits
• High static load rating of 3950N for durability
• Dynamic load rating of 3800N for reliable performance
• Closed end type reduces contamination and wear
• One-row design allows for space-efficient assembly
Applications
• Utilised in automation systems for precise linear motion
• Suitable for in electrical and mechanical machinery
• Used with specialised equipment requiring stability and support
• Ideal for miniature assemblies where space is limited
What is the role of the closed end type in this bearing?
The closed end type prevents the intrusion of dust and other contaminants, thereby extending the lifespan and reliability of the bearing in challenging conditions.
How does the dynamic load rating influence its performance?
The dynamic load rating indicates the maximum load the bearing can support under continuous operation, ensuring it functions effectively in demanding applications without failure.
What advantages does the sheet steel material offer?
Using sheet steel enhances resistance to deformation under load, contributing to the overall durability and performance of the bearing, especially in high-stress environments.
How does the one-row design benefit assembly processes?
The one-row design simplifies installation and reduces the necessary space, making it ideal for compact assemblies found in various industrial applications.
What are the performance implications of the specified reference speed?
The specified reference speed of 23200 rpm indicates the operational efficiency of the bearing, allowing it to function effectively in high-speed applications while minimising friction and wear.
Related links
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0810-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK0812-2RS-FPM-DK-B-L271 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- NTN BK0810C 8 mm ID Roller Bearing Drawn Cup 12 mm OD
- NTN HK1212FM 12 mm ID Needle Roller Thrust Bearing Drawn Cup 18 mm OD
- NTN HK1212 12 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 18 mm OD
- INA BK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
- INA HK1210-B 12 mm ID Roller Bearing Drawn Cup Needle, 16 mm OD
