INA HK1015-B 10 mm ID Roller Bearing Needle, 14 mm OD
- RS Stock No.:
- 174-1081
- Mfr. Part No.:
- HK1015-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€6.80
(exc. VAT)
€8.36
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.80 | - |
| 5 - 9 | €6.52 | €1.40 |
| 10 - 24 | €6.41 | €3.90 |
| 25 + | €6.25 | €13.75 |
*price indicative
- RS Stock No.:
- 174-1081
- Mfr. Part No.:
- HK1015-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 14600rpm | |
| Limiting Speed | 24300rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 6.8kN | |
| Outside Diameter | 14mm | |
| Static Load Rating | 8800N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 14600rpm | ||
Limiting Speed 24300rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 6.8kN | ||
Outside Diameter 14mm | ||
Static Load Rating 8800N | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 10mm Inside Diameter, 15mm Race Width - HK1015-B
This roller bearing is designed for high-performance applications, specifically as a needle roller bearing. With an inner diameter of 10mm and an outer diameter of 14mm, this component effectively accommodates parallel bore types. The race width measures 15mm, ensuring a compact and efficient design, suitable for various mechanical systems.
Features & Benefits
• Offers a static load rating of 8800 N for robust support
• Dynamic load rating of 6800 N enhances operational reliability
• High-speed capability with a reference speed of 18200 rpm
• Maximum speed with grease lubricants is 14600 rpm
• Constructed with a sheet steel cage for durability
• Single-row design optimised for seamless integration in equipment
Applications
• Utilised in automated machinery for precision motion control
• Integrated into automotive assemblies for enhanced performance
• Applied in electrical devices to minimise friction
• Used with industrial equipment requiring high-speed operations
What are the advantages of using this type of bearing in high-speed applications?
The capacity for a maximum speed of 14600 rpm when greased makes it suitable for high-speed applications. Its design ensures reduced friction, which facilitates smooth operation and longevity in performance-critical environments.
How does the static and dynamic load rating influence its selection for specific projects?
The static load rating of 8800 N and dynamic load rating of 6800 N indicate the limits under which the bearing can safely operate. Selecting a bearing with appropriate load ratings ensures it can endure the expected forces without failure, enhancing system reliability.
In what scenarios would the sheet steel cage provide an advantage?
The sheet steel cage not only offers robust protection but also maintains alignment between the rollers. This feature is beneficial in environments where exposure to contaminants or high impact is a concern, performing well in demanding conditions.
Related links
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-2RS-FPM-DK-B-L178 10 mm ID Roller Bearing Needle, 14 mm OD
- INA HK1014-2RS-FPM-B-L271 10 mm ID Roller Bearing Needle, 14 mm OD
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1012 10 mm ID Roller Bearing Needle, 14 mm OD
- SKF HK 1015 10 mm ID Roller Bearing Needle, 14 mm OD
