INA HK1012-2RS-FPM-DK-B-L178 10 mm ID Roller Bearing Needle, 14 mm OD
- RS Stock No.:
- 174-1079
- Mfr. Part No.:
- HK1012-2RS-FPM-DK-B-L178
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.18
(exc. VAT)
€14.98
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.18 |
| 5 - 9 | €11.70 |
| 10 - 24 | €11.44 |
| 25 + | €11.23 |
*price indicative
- RS Stock No.:
- 174-1079
- Mfr. Part No.:
- HK1012-2RS-FPM-DK-B-L178
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 14600rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 3200N | |
| Outside Diameter | 14mm | |
| Static Load Rating | 3350N | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 14600rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 3200N | ||
Outside Diameter 14mm | ||
Static Load Rating 3350N | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 10mm Inside Diameter, 14mm Outside Diameter - HK1012-2RS-FPM-DK-B-L178
This roller bearing is designed specifically for high-performance applications. It features an inner diameter of 10mm and an outer diameter of 14mm, making it an ideal choice in various industrial contexts. With a race width of 12mm and a robust sealed design, this product is engineered for reliable operation and longevity under various loads.
Features & Benefits
• Designed for high load capacity up to 3350N
• Sealed to prevent contamination and reduce maintenance
• Offers a dynamic load rating of 3200N for performance
• Constructed with sheet steel for enhanced durability
• Capable of supporting high speeds up to 14600 rpm
• Single-row needle roller design optimises space utilisation
Applications
• Utilised in automation systems for efficient movement
• Suitable for mechanical assemblies requiring compact solutions
• Ideal for needing high-speed rotation
• Employed in products where space constraints exist
What materials are used in the construction of this bearing?
The bearing is designed with a sheet steel cage, providing structural integrity and durability necessary for demanding applications.
How does the sealing feature benefit overall performance?
The sealing prevents ingress of dirt and contaminants, crucial for maintaining optimum performance and extending the lifespan of the bearing in challenging environments.
What load capacities can be expected from this product?
It features a static load rating of 3350N and a dynamic load rating of 3200 N, making it suitable for various heavy-duty applications.
Is this bearing suitable for high-speed applications?
Yes, it can operate effectively at speeds up to 14600 rpm, ideal for high-speed machinery.
Related links
- INA HK0812-2RS-FPM-DK-B-L271 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK1014-2RS-FPM-B-L271 10 mm ID Roller Bearing Needle, 14 mm OD
- INA HK1012-RS-FPM-B-L271 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1012-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK1214-2RS-FPM-L271 12 mm ID Roller Bearing Needle, 16 mm OD
- INA HK1015-B 10 mm ID Roller Bearing Needle, 14 mm OD
- INA HK1010-B 10 mm ID Roller Bearing Drawn Cup Needle, 14 mm OD
- INA HK0810-RS-FPM-B-L271 8 mm ID Roller Bearing Needle, 12 mm OD
