INA HK2220-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- RS Stock No.:
- 137-1760
- Mfr. Part No.:
- HK2220-B
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.18 | - |
| 5 - 9 | €8.82 | €1.80 |
| 10 - 24 | €8.64 | €5.40 |
| 25 + | €8.46 | €18.00 |
*price indicative
- RS Stock No.:
- 137-1760
- Mfr. Part No.:
- HK2220-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 11700rpm | |
| Number of Rows | 1 | |
| Limiting Speed | 11700rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 16500N | |
| Outside Diameter | 28mm | |
| Maximum Speed - Grease | 7000rpm | |
| Static Load Rating | 29000N | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Oil 11700rpm | ||
Number of Rows 1 | ||
Limiting Speed 11700rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 16500N | ||
Outside Diameter 28mm | ||
Maximum Speed - Grease 7000rpm | ||
Static Load Rating 29000N | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 20mm Race Width, 22mm Bore Diameter - HK2220-B
This roller bearing is a drawn cup needle design intended to support radial loads in confined spaces. It features a parallel bore and an open end to allow assembly onto shafts where Compact cross-sections are required. The component is designed for applications demanding a specific balance of dynamic and static capacity while operating at defined lubricated speeds.
Features and Benefits:
• 16500N dynamic capacity for sustained rotating loads
• 29000N static capacity for high standstill load resistance
• 11700r/min limiting speed for high-speed oil-lubricated operation
• 7000r/min grease compatibility to simplify maintenance schedules
• 20mm race width enables Compact axial packaging
• 29000N static capacity for high standstill load resistance
• 11700r/min limiting speed for high-speed oil-lubricated operation
• 7000r/min grease compatibility to simplify maintenance schedules
• 20mm race width enables Compact axial packaging
Applications
• Suitable for Compact transmission shafts in confined housings
• Ideal for linkage and actuator pivot points with radial loads
• Used with oil lubrication systems requiring high rotational speed
• Can be used for grease-lubricated auxiliary mechanisms
• Suitable for assemblies needing a parallel bore installation
• Ideal for linkage and actuator pivot points with radial loads
• Used with oil lubrication systems requiring high rotational speed
• Can be used for grease-lubricated auxiliary mechanisms
• Suitable for assemblies needing a parallel bore installation
What bore and outside diameters does it accept?
It fits a 22mm internal diameter with a 28mm external diameter.
How does the open end affect installation?
The open end permits axial insertion of rollers and easier shaft assembly in restricted-access situations.
What is the race configuration and its implication?
The race is a drawn cup needle type with a 20mm race width, which provides a slim profile for radial load support.
What operating speeds are specified for different lubricants?
The component is rated to 11,700r/min with oil lubrication and 7,000r/min with grease.
Related links
- INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2214-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2218-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK1612-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK1616-B 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2820-B 28 mm ID Roller Bearing Drawn Cup Needle, 35 mm OD
- INA HK2820-2RS-L271 28 mm ID Roller Bearing Drawn Cup Needle, 35 mm OD
