INA HK2214-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- RS Stock No.:
- 194-6937
- Mfr. Part No.:
- HK2214-RS-L271
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.34
(exc. VAT)
€13.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €11.34 |
| 5 - 9 | €10.66 |
| 10 - 24 | €10.45 |
| 25 + | €10.22 |
*price indicative
- RS Stock No.:
- 194-6937
- Mfr. Part No.:
- HK2214-RS-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 9.1kN | |
| Static Load Rating | 13.4kN | |
| Outside Diameter | 28mm | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 9.1kN | ||
Static Load Rating 13.4kN | ||
Outside Diameter 28mm | ||
End Type Sealed | ||
Standards/Approvals No | ||
Bearing Type Drawn Cup Needle | ||
Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height
Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies
Can support high radial loads (are pure radial bearings)
Require a considerably smaller radial design envelope than machined needle roller bearings
Usually run directly on the shaft (no inner ring)
Permit relatively high speeds
Are easy to mount
Require no additional means of axial retention (as a result of which the housing bore is easy to produce)
Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA HK2218-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2220-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK1614-RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2820-2RS-L271 28 mm ID Roller Bearing Drawn Cup Needle, 35 mm OD
- INA HK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
