INA HK2218-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- RS Stock No.:
- 137-1759
- Mfr. Part No.:
- HK2218-RS-L271
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €2.70
View bulk pricing optionsSubtotal (1 unit)*
€13.51
(exc. VAT)
€16.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.51 | - |
| 5 - 9 | €12.97 | €2.70 |
| 10 - 24 | €12.71 | €8.00 |
| 25 + | €12.44 | €26.75 |
*price indicative
- RS Stock No.:
- 137-1759
- Mfr. Part No.:
- HK2218-RS-L271
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 7000rpm | |
| Outside Diameter | 28mm | |
| Dynamic Load Rating | 13400N | |
| Number of Rows | 1 | |
| Limiting Speed | 7000rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Static Load Rating | 22100N | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Grease 7000rpm | ||
Outside Diameter 28mm | ||
Dynamic Load Rating 13400N | ||
Number of Rows 1 | ||
Limiting Speed 7000rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Static Load Rating 22100N | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 22mm Bore, 28mm Outside Diameter - HK2218-RS-L271
This roller bearing is a drawn cup needle design intended to support Compact shaft assemblies where axial space is limited. It functions as a sealed unit to retain lubricant and exclude contaminants while operating at elevated rotational rates up to the specified limiting speed. The parallel bore form allows straightforward installation on shafts with a matching diameter.
Features and Benefits:
• Sealed end construction prevents ingress of debris
• High limiting speed supports fast rotational applications
• Significant static capacity resists Peak standing loads
• Notable dynamic rating sustains continuous radial loading
• Parallel bore enables straightforward shaft alignment
• High limiting speed supports fast rotational applications
• Significant static capacity resists Peak standing loads
• Notable dynamic rating sustains continuous radial loading
• Parallel bore enables straightforward shaft alignment
Applications
• Suitable for Compact gearbox radial support
• Ideal for high-speed textile machine components
• Used with motor armatures in confined spaces
• Can be used for linkage pivot points requiring sealing
• Ideal for high-speed textile machine components
• Used with motor armatures in confined spaces
• Can be used for linkage pivot points requiring sealing
What is the specified maximum rotational speed for operation?
The bearing is rated to operate up to a limiting speed of 7000r/min.
How does the sealing affect maintenance intervals?
The sealed configuration retains grease and reduces contamination ingress, thereby extending re-lubrication intervals compared with open designs.
What load capacities are provided for design calculations?
Use a static load capacity of 22,100N and a dynamic load capacity of 13,400N for bearing selection.
Which shaft and housing interfacing details are required for fit?
A parallel bore acceptance requires a 22mm shaft journal and a housing prepared for a drawn cup assembly.
Is this bearing suitable for grease lubrication at high speeds?
It is compatible with grease lubrication and is rated for operation at the stated 7000r/min limiting speed.
Related links
- INA HK2214-RS-L271 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2216-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2212-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK2220-B 22 mm ID Roller Bearing Drawn Cup Needle, 28 mm OD
- INA HK1614-RS-L271 16 mm ID Roller Bearing Drawn Cup Needle, 22 mm OD
- INA HK2220-2RS-L271 22 mm ID Roller Bearing Needle, 28 mm OD
- INA HK2820-2RS-L271 28 mm ID Roller Bearing Drawn Cup Needle, 35 mm OD
- INA HK2518-RS-L271 25 mm ID Roller Bearing Drawn Cup Needle, 32 mm OD
