INA SL045011-PP 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 137-1780
- Mfr. Part No.:
- SL045011-PP
- Manufacturer:
- INA
Subtotal (1 unit)*
€296.78
(exc. VAT)
€365.04
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.78 |
*price indicative
- RS Stock No.:
- 137-1780
- Mfr. Part No.:
- SL045011-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 46mm | |
| Bore Type | Parallel | |
| Static Load Rating | 186000N | |
| Number of Rows | 2 | |
| Limiting Speed | 2340rpm | |
| Maximum Speed - Grease | 2340rpm | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Dynamic Load Rating | 120000N | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 46mm | ||
Bore Type Parallel | ||
Static Load Rating 186000N | ||
Number of Rows 2 | ||
Limiting Speed 2340rpm | ||
Maximum Speed - Grease 2340rpm | ||
Standards/Approvals No | ||
End Type Sealed | ||
Dynamic Load Rating 120000N | ||
Outside Diameter 90mm | ||
Double Row Full Complement Cylindrical Roller Bearings
INA from Schaeffler bearings have solid outer and inner rings and rib-guided cylindrical rollers. Since these bearings have the largest possible number of rolling elements, they have high radial load carrying capacity, high rigidity and are suitable for compact designs. Due to the kinematic conditions, however, they do not achieve the high speeds that are possible when using cylindrical roller bearings with cage.;Cable sheave bearings (cylindrical roller bearings with snap ring grooves) are locating bearings. These bearings are rigid and can support moderate axial forces in both directions and high radial forces. They consist of solid outer and inner rings with ribs, rib-guided cylindrical rollers and sealing rings.;The outer rings have snap ring grooves for retaining rings. The inner rings are axially split, 1 mm wider than the outer rings and held together by a rolled-in steel strip.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
The bearings have higher load carrying capacity and longer life for the same dimensioning. In certain applications, a smaller bearing arrangement can be designed.
Suffixes
PP - Seals on both sides, for cable sheave bearings
INA
Related links
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
- INA 81211-TV 55 mm ID Roller Bearing, 90 mm OD
- INA SL183011-A-XL 55 mm ID Roller Bearing, 90 mm OD
- INA SL185011-A 55 mm ID Roller Bearing, 90 mm OD
- Timken JLM506849/JLM506810 Taper 55 mm ID Roller Bearing, 90 mm OD
- SKF NU 1011 ECP 55 mm ID Roller Bearing, 90 mm OD
- SKF 32011 X Taper 55 mm ID Roller Bearing, 90 mm OD
- NTN NU1011 55 mm ID Roller Bearing, 90 mm OD
