Timken LM48500LA/LM48548/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- RS Stock No.:
- 137-1888
- Mfr. Part No.:
- LM48500LA/LM48548/LM48510
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€42.44
(exc. VAT)
€52.20
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.44 | - |
| 5 - 9 | €40.75 | 3% |
| 10 - 24 | €39.88 | 6% |
| 25 + | €39.05 | 7% |
*price indicative
- RS Stock No.:
- 137-1888
- Mfr. Part No.:
- LM48500LA/LM48548/LM48510
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 64.6kN | |
| Standards/Approvals | No | |
| End Type | Sealed | |
| Outside Diameter | 65.09mm | |
| Static Load Rating | 63.1kN | |
| Cone Width | 13.97mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 64.6kN | ||
Standards/Approvals No | ||
End Type Sealed | ||
Outside Diameter 65.09mm | ||
Static Load Rating 63.1kN | ||
Cone Width 13.97mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken LM48549/LM48510 Taper 34.93 mm ID Roller Bearing, 65.09 mm OD
- SKF LM 48548/510/VU990 Taper 34.93 mm ID Imperial Roller Bearing, 65.09 mm OD
- Timken LM48548/LM48510 Taper 34.92 mm ID Roller Bearing, 65.08 mm OD
- Timken 23100/23256 Taper 25.4 mm ID Roller Bearing, 65.09 mm OD
- NTN 4T-LM48548/LM48510 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 65 mm OD
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- FAG KLM48548-LM48510 Taper Roller 34.93 mm ID Roller Bearing, 65.088 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
