Timken 44150/44348 Taper 38.1 mm ID Roller Bearing, 88.5 mm OD
- RS Stock No.:
- 137-1944
- Mfr. Part No.:
- 44150/44348
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.76
(exc. VAT)
€116.55
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €94.76 |
| 5 - 9 | €90.97 |
| 10 - 24 | €89.08 |
| 25 + | €87.18 |
*price indicative
- RS Stock No.:
- 137-1944
- Mfr. Part No.:
- 44150/44348
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 88.6kN | |
| Cone Width | 17.46mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 99.8kN | |
| Outside Diameter | 88.5mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 88.6kN | ||
Cone Width 17.46mm | ||
Standards/Approvals No | ||
End Type Open | ||
Bearing Dynamic Load Rating 99.8kN | ||
Outside Diameter 88.5mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-44150/44348 Taper Roller 38 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-418/414 Taper Roller 38.1 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-44348 Single Row Tapered Roller Roller Bearing, 88.5 mm OD
- NTN 4T-3979 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-3994 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 88.5 mm OD
- NTN 4T-4370/4320 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 88.5 mm OD
- Timken 13889/13836 Taper 38.1 mm ID Roller Bearing, 65.08 mm OD
