Timken 30310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- RS Stock No.:
- 193-1007
- Mfr. Part No.:
- 30310
- Manufacturer:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€70.34
(exc. VAT)
€86.52
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €70.34 |
| 5 - 9 | €66.19 |
| 10 - 24 | €64.79 |
| 25 + | €63.46 |
*price indicative
- RS Stock No.:
- 193-1007
- Mfr. Part No.:
- 30310
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Static Load Rating | 150kN | |
| Limiting Speed | 6300rpm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 168kN | |
| Standards/Approvals | No | |
| Cup Width | 23mm | |
| Number of Rows | 1 | |
| Cone Width | 29.25mm | |
| Outside Diameter | 110mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Static Load Rating 150kN | ||
Limiting Speed 6300rpm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 168kN | ||
Standards/Approvals No | ||
Cup Width 23mm | ||
Number of Rows 1 | ||
Cone Width 29.25mm | ||
Outside Diameter 110mm | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- Timken 32310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- Timken 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32010X Taper 50 mm ID Metric Roller Bearing, 80 mm OD
- Timken 33210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- RS PRO 32010 Taper 50 mm ID Metric Roller Bearing, 80 mm OD
- RS PRO 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- FAG 30310-A Taper 50 mm ID Roller Bearing, 110 mm OD
