Timken HM88648/HM88610 Taper 35.72 mm ID Roller Bearing, 72.23 mm OD
- RS Stock No.:
- 137-1972
- Mfr. Part No.:
- HM88648/HM88610
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€48.85
(exc. VAT)
€60.09
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €48.85 | - |
| 5 - 9 | €46.90 | 3% |
| 10 - 24 | €45.91 | 6% |
| 25 + | €44.94 | 8% |
*price indicative
- RS Stock No.:
- 137-1972
- Mfr. Part No.:
- HM88648/HM88610
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35.72mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Cone Width | 19.84mm | |
| End Type | Open | |
| Outside Diameter | 72.23mm | |
| Static Load Rating | 94.2kN | |
| Bearing Dynamic Load Rating | 76.8kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 35.72mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Cone Width 19.84mm | ||
End Type Open | ||
Outside Diameter 72.23mm | ||
Static Load Rating 94.2kN | ||
Bearing Dynamic Load Rating 76.8kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken HM88649/HM88610 Taper 34.92 mm ID Roller Bearing, 72.23 mm OD
- FAG KHM88649-HM88610 Taper Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- Timken 16150/16283 Taper 38.1 mm ID Roller Bearing, 72.23 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-HM88649 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-HM88648/HM88610PX1 Taper Roller 35.72 mm ID Roller Bearing, 72.233 mm OD
- NTN 4T-HM88649/HM88610 Taper Roller 34 mm ID Needle Roller Thrust Bearing, 72 mm OD
