Timken L507949/L507910 Taper 57.15 mm ID Roller Bearing, 87.31 mm OD
- RS Stock No.:
- 137-1980
- Mfr. Part No.:
- L507949/L507910
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€194.58
(exc. VAT)
€239.33
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €194.58 | - |
| 5 - 9 | €186.80 | 3% |
| 10 - 24 | €182.90 | 6% |
| 25 + | €179.03 | 7% |
*price indicative
- RS Stock No.:
- 137-1980
- Mfr. Part No.:
- L507949/L507910
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 62.7kN | |
| Cone Width | 14.28mm | |
| Outside Diameter | 87.31mm | |
| End Type | Open | |
| Static Load Rating | 95.6kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 62.7kN | ||
Cone Width 14.28mm | ||
Outside Diameter 87.31mm | ||
End Type Open | ||
Static Load Rating 95.6kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 3578/3525 Taper 44.45 mm ID Roller Bearing, 87.31 mm OD
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-3585/3525 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- Timken 387/382 Taper 57.15 mm ID Roller Bearing, 98.42 mm OD
- Timken 387A/382S Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
- Timken 28682/28622 Taper 57.15 mm ID Roller Bearing, 97.63 mm OD
- Timken 387A/382A Taper 57.15 mm ID Roller Bearing, 96.83 mm OD
