NTN 4T-3585/3525 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- RS Stock No.:
- 699-289
- Mfr. Part No.:
- 4T-3585/3525
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€66.25
(exc. VAT)
€81.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.25 |
*price indicative
- RS Stock No.:
- 699-289
- Mfr. Part No.:
- 4T-3585/3525
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 23.81mm | |
| Static Load Rating | 117kN | |
| Outside Diameter | 87.31mm | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 94kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 30.88mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 23.81mm | ||
Static Load Rating 117kN | ||
Outside Diameter 87.31mm | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 94kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cone Width 30.88mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for efficiency in accommodating axial and radial loads in a single row configuration. This product is crafted with a pressed steel cage, ensuring durability while facilitating smooth operation across various applications. Designed for industrial use, these bearings stand out for their performance in demanding environments, significantly enhancing the reliability and lifespan of machinery. Keeping maintenance needs minimal, the precision design helps mitigate wear, making it an Ideal component for heavy-duty equipment and applications requiring resilience.
Single row tapered roller design optimises load distribution for enhanced performance
Pressed steel cage contributes to overall strength and durability
Ideal for applications where both axial and radial loads are present
Minimises maintenance requirements, reducing downtime and operational costs
Designed to excel in demanding industrial environments
Related links
- NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-26882/26820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
