NTN 4T-3585 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- RS Stock No.:
- 699-165
- Mfr. Part No.:
- 4T-3585
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€46.58
(exc. VAT)
€57.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.58 |
*price indicative
- RS Stock No.:
- 699-165
- Mfr. Part No.:
- 4T-3585
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 23.81mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 94kN | |
| Cone Width | 30.88mm | |
| Static Load Rating | 117kN | |
| Outside Diameter | 87.31mm | |
| Series | 4T | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 23.81mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 94kN | ||
Cone Width 30.88mm | ||
Static Load Rating 117kN | ||
Outside Diameter 87.31mm | ||
Series 4T | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for precision and reliability, providing optimal performance in demanding applications. This robust component features a mounted cone and pressed steel cage, ensuring efficient load distribution and enhanced durability. Ideal for various industrial uses, this bearing contributes to smoother operations and reduces maintenance needs, making it a valuable addition to your machinery. As a product of NTN Europe, it embodies the high standards of manufacturing excellence, precisely crafted to support a wide range of operational requirements.
Constructed with a single row tapered roller design for effective load handling
Includes a mounted cone that enables quick and straightforward installations
Features a pressed steel cage for improved durability and performance under stress
Designed for Visual inspection, allowing easy monitoring of bearing condition
Supplied by NTN Europe, a reputable manufacturer known for quality and innovation
Suitable for a diverse range of applications, enhancing machinery efficiency
Minimises downtime with robust construction and reliable performance
Related links
- NTN 4T-3585/3525 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-3578 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 87.31 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM803146 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-342A Tapered Roller 41.27 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-44162/44348 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 88.5 mm OD
- NTN 4T-26882/26820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
