Timken L319249/L319210 Taper 95.25 mm ID Roller Bearing, 130.18 mm OD
- RS Stock No.:
- 137-1990
- Mfr. Part No.:
- L319249/L319210
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€352.00
(exc. VAT)
€432.96
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €352.00 | - |
| 5 - 9 | €341.44 | 3% |
| 10 + | €330.88 | 6% |
*price indicative
- RS Stock No.:
- 137-1990
- Mfr. Part No.:
- L319249/L319210
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95.25mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 16.67mm | |
| Outside Diameter | 130.18mm | |
| Static Load Rating | 166kN | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 95.4kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 95.25mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 16.67mm | ||
Outside Diameter 130.18mm | ||
Static Load Rating 166kN | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 95.4kN | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken LL319349/LL319310 Taper 95.25 mm ID Roller Bearing, 128.59 mm OD
- NTN 4T-L319249/L319210 Taper Roller 95.2 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-683/672 Taper Roller 95.25 mm ID Roller Bearing, 168.275 mm OD
- Timken HM804846/HM804810 Taper 47.62 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-LL319349/LL319310 Tapered Roller 95.25 mm ID Tapered Roller Bearing, 128.58 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
