NTN 4T-LL319349/LL319310 Tapered Roller 95.25 mm ID Tapered Roller Bearing, 128.58 mm OD
- RS Stock No.:
- 698-975
- Mfr. Part No.:
- 4T-LL319349/LL319310
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€142.57
(exc. VAT)
€175.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.57 |
*price indicative
- RS Stock No.:
- 698-975
- Mfr. Part No.:
- 4T-LL319349/LL319310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95.25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 99kN | |
| Cup Width | 11.9mm | |
| Number of Rows | 1 | |
| Cone Width | 15.08mm | |
| Bearing Material | Steel | |
| Outside Diameter | 128.58mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 61kN | |
| End Type | Open | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95.25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 99kN | ||
Cup Width 11.9mm | ||
Number of Rows 1 | ||
Cone Width 15.08mm | ||
Bearing Material Steel | ||
Outside Diameter 128.58mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 61kN | ||
End Type Open | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is a robust solution engineered for single row applications, designed to support radial and axial loads effectively. It features a pressed steel cage, optimising performance while ensuring durability in demanding conditions. Ideal for various industrial machinery, this high-performance bearing guarantees smooth operation and longevity. The product is manufactured in France, showcasing ntn's commitment to quality and precision. With its technical specifications tailored for the modern engineer, this roller bearing stands out as an essential component for reliable mechanical design.
Single row design that accommodates combined loads for enhanced performance
Pressed steel cage provides strength and resilience under pressure
Optimises operational efficiency, reducing wear and tear over time
Manufactured to high standards, ensuring reliability and longevity
Ideal for a variety of applications, enhancing versatility in machinery
Produced by ntn, a trusted brand within the industry, known for quality and innovation
Related links
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- Timken LL319349/LL319310 Taper 95.25 mm ID Roller Bearing, 128.59 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-33891/33821 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-683/672 Taper Roller 95.25 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33891 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
