NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- RS Stock No.:
- 453-739
- Mfr. Part No.:
- 4T-42375
- Manufacturer:
- NTN
Subtotal (1 unit)*
€101.63
(exc. VAT)
€125.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.63 |
*price indicative
- RS Stock No.:
- 453-739
- Mfr. Part No.:
- 4T-42375
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95.25mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 215kN | |
| Outside Diameter | 122.4mm | |
| Series | 4T-42375 | |
| Bearing Dynamic Load Rating | 153kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95.25mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 215kN | ||
Outside Diameter 122.4mm | ||
Series 4T-42375 | ||
Bearing Dynamic Load Rating 153kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for high-performance applications, delivering exceptional reliability and efficiency. Crafted with precision, it features a robust design that accommodates axial and radial loads with ease. This bearing's advanced construction results in a significantly enhanced rating life, making it an ideal choice for demanding operational environments. With meticulous attention to detail, the product boasts components that withstand wear and provide superior load distribution, ensuring optimal functionality. Beyond technical specifications, its durable materials and expertly defined profiles cater to diverse industries, from automotive to machinery.
Compact design facilitates easy installation in tight spaces
Engineered for reduced friction, contributing to energy efficiency
Includes coefficients that define superior static and dynamic performance
Innovative cage design supports efficient rolling element guidance
Robust sealing capabilities to protect against contaminants
Related links
- NTN 4T-42381 Single Row Tapered Roller 96.84 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-LL319349/LL319310 Tapered Roller 95.25 mm ID Tapered Roller Bearing, 128.58 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-33821 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
