RS PRO 32010 Taper 50 mm ID Metric Roller Bearing, 80 mm OD
- RS Stock No.:
- 146-9283
- Mfr. Part No.:
- 32010
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.00
(exc. VAT)
€15.99
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.00 |
| 5 - 9 | €12.75 |
| 10 - 24 | €12.48 |
| 25 + | €12.23 |
*price indicative
- RS Stock No.:
- 146-9283
- Mfr. Part No.:
- 32010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Cone Width | 20mm | |
| Limiting Speed | 8000rpm | |
| Bearing Dynamic Load Rating | 75.1kN | |
| End Type | Open | |
| Outside Diameter | 80mm | |
| Static Load Rating | 88kN | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Cone Width 20mm | ||
Limiting Speed 8000rpm | ||
Bearing Dynamic Load Rating 75.1kN | ||
End Type Open | ||
Outside Diameter 80mm | ||
Static Load Rating 88kN | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The series designations in accordance with
ISO 355 consist of a digit and two letters.
The digit represents the contact angle. The two letters represent the diameter and width series, respectively.
This is followed by a three-digit bore diameter d [mm].
The basic designations of SKF tapered roller bearings start with the letter T, e.g.T2ED 045.
Related links
- Timken 32010X Taper 50 mm ID Metric Roller Bearing, 80 mm OD
- Timken 30310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- Timken 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 33210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- Timken 32310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD
- RS PRO 30210 Taper 50 mm ID Metric Roller Bearing, 90 mm OD
- FAG 32010-X-XL Taper 50 mm ID Tapered Roller Bearing, 80 mm OD
