Timken 32310 Taper 50 mm ID Metric Roller Bearing, 110 mm OD

Subtotal (1 unit)*

€92.96

(exc. VAT)

€114.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€92.96

*price indicative

RS Stock No.:
193-1035
Mfr. Part No.:
32310
Manufacturer:
Timken
Find similar products by selecting one or more attributes.
Select all

Brand

Timken

Product Type

Metric Roller Bearing

Inside Diameter

50mm

Bore Type

Tapered

End Type

Shielded

Static Load Rating

211kN

Standards/Approvals

No

Cup Width

33mm

Cone Width

42.25mm

Bearing Dynamic Load Rating

187kN

Outside Diameter

110mm

Limiting Speed

6300rpm

Number of Rows

1

Bearing Type

Taper

COO (Country of Origin):
CN
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.

Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.

The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.

Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.

• Pre-set clearance simplifies mounting

• Higher productivity and greater uptime through precise setting

• High axial and radial load carrying capacity

• Axial loads accommodated in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy