RS Better World
FAG 22211-E1-XL Parallel 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 190-8344
- Mfr. Part No.:
- 22211-E1-XL
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€125.77
(exc. VAT)
€154.70
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €125.77 |
| 5 - 9 | €120.76 |
| 10 - 24 | €118.21 |
| 25 + | €115.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8344
- Mfr. Part No.:
- 22211-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 129kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 130kN | |
| End Type | Open | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Dynamic Load Rating 129kN | ||
Outside Diameter 100mm | ||
Static Load Rating 130kN | ||
End Type Open | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing arrangements are subjected to high and very high radial loads
Relatively high axial loads occur on one or both sides, in addition to high radial forces
Dynamic or static misalignments of the shaft relative to the housing, or deflections of the shaft, must be freely compensated by the bearing
High shock type loads must be supported dynamically
Locating bearings with a very high load carrying capacity are required
Related links
- FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22311-E1-XL Parallel 55 mm ID Roller Bearing, 120 mm OD
- FAG 21309-E1-XL Parallel 45 mm ID Roller Bearing, 100 mm OD
- FAG 22309-E1-XL Parallel 45 mm ID Roller Bearing, 100 mm OD
- FAG 22220-E1-XL Parallel 100 mm ID Roller Bearing, 180 mm OD
- FAG 22310-E1-XL Parallel 50 mm ID Roller Bearing, 110 mm OD
