RS Better World
FAG 21309-E1-XL Parallel 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 260-0545
- Mfr. Part No.:
- 21309-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€137.65
(exc. VAT)
€169.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0545
- Mfr. Part No.:
- 21309-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Standards/Approvals | DIN 635-2 | |
| Outside Diameter | 100mm | |
| Limiting Speed | 9000rpm | |
| Static Load Rating | 130000N | |
| Series | 213E1 | |
| Dynamic Load Rating | 129000N | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Standards/Approvals DIN 635-2 | ||
Outside Diameter 100mm | ||
Limiting Speed 9000rpm | ||
Static Load Rating 130000N | ||
Series 213E1 | ||
Dynamic Load Rating 129000N | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 213..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22309-E1-XL Parallel 45 mm ID Roller Bearing, 100 mm OD
- FAG 22209-E1-XL-C3 Parallel 45 mm ID Roller Bearing, 85 mm OD
- SKF 21309 E Parallel 45 mm ID Spherical Roller Bearing, 100 mm OD
- FAG 22211-E1-XL Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22309-E1-XL-C3 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22220-E1-XL Parallel 100 mm ID Roller Bearing, 180 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
