RS Better World
FAG 22309-E1-XL Parallel 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 260-0394
- Mfr. Part No.:
- 22309-E1-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€170.04
(exc. VAT)
€209.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0394
- Mfr. Part No.:
- 22309-E1-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Static Load Rating | 183000N | |
| Limiting Speed | 6800rpm | |
| Series | 223E1 | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 187000N | |
| Outside Diameter | 100mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Static Load Rating 183000N | ||
Limiting Speed 6800rpm | ||
Series 223E1 | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 187000N | ||
Outside Diameter 100mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 223..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22309-E1-XL-C3 Cylindrical 45 mm ID Roller Bearing, 100 mm OD
- FAG 21309-E1-XL Parallel 45 mm ID Roller Bearing, 100 mm OD
- FAG 22209-E1-XL-C3 Parallel 45 mm ID Roller Bearing, 85 mm OD
- FAG 22211-E1-XL Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD
- SKF 21309 E Parallel 45 mm ID Spherical Roller Bearing, 100 mm OD
- FAG 22220-E1-XL Parallel 100 mm ID Roller Bearing, 180 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
