RS Better World
FAG 22213-E1-XL-C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 190-8347
- Mfr. Part No.:
- 22213-E1-XL-C3
- Manufacturer:
- FAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€166.40
(exc. VAT)
€204.67
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €166.40 | - |
| 5 - 9 | €159.73 | 4% |
| 10 - 24 | €156.44 | 5% |
| 25 + | €153.10 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8347
- Mfr. Part No.:
- 22213-E1-XL-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 202kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 120mm | |
| Static Load Rating | 210kN | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Dynamic Load Rating 202kN | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 120mm | ||
Static Load Rating 210kN | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing arrangements are subjected to high and very high radial loads
Relatively high axial loads occur on one or both sides, in addition to high radial forces
Dynamic or static misalignments of the shaft relative to the housing, or deflections of the shaft, must be freely compensated by the bearing
High shock type loads must be supported dynamically
Locating bearings with a very high load carrying capacity are required
Related links
- FAG 22213-E1-XL Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-K-C3 Tapered 65 mm ID Roller Bearing, 120 mm OD
- FAG 22213-E1-XL-K Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF 22213 E/C3 Parallel 65 mm ID Roller Bearing, 120 mm OD
- FAG 21313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- FAG 22311-E1-XL-C3 Cylindrical 55 mm ID Roller Bearing, 120 mm OD
- FAG 22214-E1-XL-C3 Parallel 70 mm ID Roller Bearing, 125 mm OD
