SKF 22213 E/C3 Parallel 65 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

€176.53

(exc. VAT)

€217.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€176.53

*price indicative

RS Stock No.:
207-8442
Mfr. Part No.:
22213 E/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

31mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Limiting Speed

7000rpm

Series

SRB

Standards/Approvals

No

Dynamic Load Rating

198kN

Outside Diameter

120mm

Static Load Rating

216kN

Bearing Material

Steel

Internal Clearance

C3

COO (Country of Origin):
PL

SKF Roller Bearing, 65 mm Inside Diameter, 31 mm Race Width - 22213 E/C3


This roller bearing from SKF is a precision-engineered product designed to meet the high-performance demands of various industrial applications. With an inside diameter of 65mm and an outside diameter of 120mm, this spherical roller bearing offers exceptional reliability and durability.

Features & Benefits


• Reliable quality construction for long-lasting performance

• Spherical design for increased load capacity and rotational speed

• Precision engineering for precise alignment and smooth operation

• 31mm race width for added stability and strength

Applications


• Ideal for use in automation systems

• Essential for electronics manufacturing equipment

• Suitable for various mechanical • Used in conveyors, elevators, and other machinery

Can it handle heavy loads?


Yes, this roller bearing is designed to withstand heavy loads with ease.

Will it improve the performance of my machinery?


Yes, the precision-engineered design ensures optimal performance.

Is it suitable for high-speed applications?


Yes, the roller bearing is designed to operate at high speeds without compromising performance.

Can it be used in harsh environmental conditions?


Yes, the durable construction makes it suitable for use in challenging environments.

Is it compatible with other SKF products?


Yes, this roller bearing seamlessly integrates with other SKF components for enhanced performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy