RS Better World
INA RNA4901-2RSR-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- RS Stock No.:
- 191-4454
- Mfr. Part No.:
- RNA4901-2RSR-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.30
(exc. VAT)
€50.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €41.30 |
| 5 - 9 | €39.65 |
| 10 - 24 | €38.82 |
| 25 + | €38.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-4454
- Mfr. Part No.:
- RNA4901-2RSR-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 13mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 13900rpm | |
| Outside Diameter | 24mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 8.6kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Limiting Speed | 13900rpm | |
| Static Load Rating | 8.3kN | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 13mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Grease 13900rpm | ||
Outside Diameter 24mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 8.6kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
Limiting Speed 13900rpm | ||
Static Load Rating 8.3kN | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Needle | ||
INA Roller Bearing, 16mm Inside Diameter, 24mm Outside Diameter - RNA4901-2RSR-XL
This roller bearing is a sealed needle bearing designed for rotating assemblies where Compact radial support and contamination protection are required. It features a parallel bore and a single-row configuration suited to applications requiring high rotational speeds and confined installation envelopes.
Features and Benefits:
• Sealed construction reduces ingress and maintenance needs • Steel cage offers dimensional stability under load • Limiting speed 13,900 rpm supports high-speed operation • Dynamic load capacity 8.6 kN handles variable radial forces • Static load capacity 8.3 kN sustains stationary loads without deformation • Race width 13mm permits Compact axial packaging
Applications
• Suitable for precision automation rotary shafts • Ideal for servo motor bearing supports • Used with gearbox intermediate shafts in Compact drives • Can be used for electronic actuator pivot points • Suitable for electrical motor auxiliary bearings
What bore configuration does it use for mounting?
It employs a parallel bore to allow straightforward press-fit or shaft-fitting methods without taper adaptors.
How is lubrication managed given the sealed ends?
The sealed end design retains lubricant internally, enabling factory greasing and limiting external re-lubrication frequency while maintaining performance at rated speeds.
What element controls the bearings rolling geometry?
Needle rollers arranged in a single row distribute radial loads across a narrow race width to maintain a Compact radial profile.
Which material is used for the bearing cage and why?
The cage is MADE from steel to preserve alignment and resist distortion under dynamic loading conditions.
How does it behave under stationary heavy loads?
With a static rating of 8.3 kN, it resists permanent deformation when subjected to sustained loads while keeping the internal rolling elements correctly located.
Related links
- INA RNA4901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA RNA6901-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/16-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NK16/20-XL 16 mm ID Roller Bearing Needle, 24 mm OD
- INA NA4901-2RSR-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKI12/16-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIA5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
- INA NKIB5901-XL 12 mm ID Roller Bearing Needle, 24 mm OD
